Phoenix Contact 1759017 2-Way Shrouded Header Terminal Block 5.08mm 12A Green

MPN
1759017
EAN-13
2050000257742
Order Code
51-4835
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 278 in stock

The Phoenix Contact 2-Way Shrouded Header Terminal Block 5.08mm 12A Green - CLASSIC COMBICON one-port base casing for wave soldering.

Low construction height of MC 1.5 plug-family, generous wiring space, multi-pin connector with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the casing.


  • Pin dimensions 1 x 1mm
  • Insulation material type PBT

Without side walls. Plug direction parallel to printed circuit board.
Pitch 5.08mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation material type PBT
Length pin 3.23mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pin dimensions 1 x 1mm
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot