Phoenix Contact 1754465 3-Way PCB Screw Connector 5mm 12A Green

MPN
1754465
EAN-13
2050000258985
Order Code
51-4860
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Phoenix Contact PCB 12A angled screw connectors with 5mm pitch and 3 poles.


  • Colour green
  • Wire size AWG 24-12
  • Plug-in direction parallel to conductor axis
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing Colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Wire Size AWG 12
Modular spacing connections 5mm
Modular spacing contacts 5mm
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
With protective conductor N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot