Phoenix Contact 1726134 6-Way Double Decker PCB Terminal Block 5mm 13.5A Green

Order Code:

51-4816

Brand: Phoenix Contact MPN: 1726134 EAN-13: 4017918025403

Discontinued


Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5mm pitch
  • 6 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Pitch 5mm
No. of Ways 6
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Body Style Vertical
Colour Green
Current Rating 13.5A
No. of Levels 2
Voltage Rating 400V
Wire Gauge 16AWG

Trustpilot