Phoenix Contact 1711268 Phoenix Contact socket housing 2-pin 76A 1000V

Image Representative of Range

Phoenix Contact 1711268 Phoenix Contact socket housing 2-pin 76A 1000V

MPN
1711268
EAN-13
4046356080842
Order Code
06-1839
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £249.00
10+ £229.87
50+ £204.31
100+ £172.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the socket housing cable SPC with a total of 2 pins and a contact spacing of 10.16 mm. This component is often used in industrial applications due to its reliable connection features. The product is available in packaging units containing 50 pieces each.
Body Style Socket, straight
Pitch 10.16mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 76A
Colour Green
Wire Gauge (AWG) 4
Wire Gauge (mm²) 25mm²
Angle contact/conductor connection Other
AWG (min.) 18
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 16mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.75 - 16mm²
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Silver plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 20.32 x 44.50 x 25.10 mm
Height 25.10mm
Housing Colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 20.32mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
max. cross section 16mm²
Min. cross section 0.75mm²
Misc Attribute SPC 16/ 2-ST-10,16
Modular spacing connections 10.16mm
Modular spacing contacts 10.16mm
Nominal Voltage 1000V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 76A
Rated Surge Voltage 6kV
Rated voltage 1000V
Series SPC
Stripping length (max.) 18.00mm
Total number of pins 2
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 44.50mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot