Phoenix Contact 1706261 socket housing 4 pins 2.54 mm gold-plated contacts

Image Representative of Range

Phoenix Contact 1706261 socket housing 4 pins 2.54 mm gold-plated contacts

MPN
1706261
EAN-13
4046356841122
Order Code
06-1837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Phoenix Contact's socket housing cable, model 1706261, features a total of 4 pins with a contact spacing of 2.54 mm. This PCB connector is designed for secure and efficient electrical connections in electronic assemblies. It is commonly used in industrial and automation applications.
Body Style Plug, horizontal mount
Pitch 2.54mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) 20
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connector contact surface Gold
Contact Material Cu-alloy, gold plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 14 x 10.66 x 5.35 mm
Height 5.35mm
Housing colour Black
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 14mm
Material contact Copper
Material insulation body Other
Material of contact surface Gold
max. cross section 0.5mm²
Maximum Temperature +100°C
Min. cross section 0.14mm²
Min. temperature -40°C
Misc Attribute FMC 0,5/ 4-ST-2,54 C1
Modular spacing connections 2.54mm
Modular spacing contacts 2.54mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 1.5kV
Rated voltage 160V
Stripping length (max.) 7mm
Total number of pins 4
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 10.66mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot