Phoenix Contact 1704857 PTSM socket housing 4 pins 2.50 mm contact spacing

MPN
1704857
EAN-13
2050001729088
Order Code
06-1834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Phoenix Contact manufactures the socket housing cable PTSM with a total of 4 pins and a contact spacing of 2.50 mm. This compact terminal block is ideal for applications requiring reliable electrical connections in tight spaces. Common uses include use in electronic devices and control systems where space and precision are critical.
Body Style Socket, straight
Pitch 2.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 6A
Colour White
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 5.00 x 15.00 x 11.10 mm
Height 11.10mm
Housing colour White
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 0.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 PTSM 0,5/ 4-P-2,5 WH
Misc Attribute 2 Connector part
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Stripping length (max.) 6.00mm
Total number of pins 4
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 15.00mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot