Phoenix Contact 1699902 SACC-M 8MR-3CON-M Connector 3-Pos M8 Angled

MPN
1699902
EAN-13
4017918574031
Order Code
12-7043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Phoenix Contact plug-in connector SACC-M 8MR-3CON-M 1699902 is an essential sensor/actuator connector designed for reliable and efficient signal transmission. It features robust construction to ensure durability in demanding environments. This connector is typically used in industrial automation systems for connecting sensors and actuators seamlessly.
Connector 1 M8
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.25mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 0.25mm²
Connectable conductor cross section multi-wired 0.08 - 0.25mm²
Connectable conductor cross section solid-core 0.08 - 0.25mm²
Connection Soldering
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M 8MR-3CON-M
Nominal Current 4A
Number of control contacts 3
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M8
Type of electric connection Soldering connection
Type of housing Angled
Type of locking Other
Weight 0.0104
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot