Phoenix Contact 1696439 SACC Sensor Connector 4-Pos M12 A-Coded Straight

MPN
1696439
EAN-13
4017918484101
Order Code
12-7042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The SACC-M12FS-4CON-PG 9-M 1696439 by Phoenix Contact is a robust plug-in connector designed for sensor and actuator connections with a reliable screw connection. It belongs to the PLUSCON range, specifically for M12 plug/sockets, making it ideal for industrial automation systems that require durable and dependable cabling solutions. This connector is commonly used in applications involving the transmission of signals between sensors, actuators, and control systems to ensure efficient communication in automation tasks.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Material thread ring Other
Min. number of insertion cycles 50
Misc Attribute SACC-M12FS-4CON-PG 9-M
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of pins 4
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot