Phoenix Contact 1694596 SACC M12 Female Connector 5-pos A-coded

MPN
1694596
EAN-13
4017918457099
Order Code
12-7041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact plug-in connector SACC-M12FS-5CON-PG11-DUO is a sensor/actuator connector designed for robust industrial applications. It features an M12 female socket with five contacts, suitable for reliable signal transmission. This connector is commonly used in automation and control systems for seamless integration of sensors and actuators.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Material of contact surface Other
Material thread ring Plastic
Min. number of insertion cycles 50
Misc Attribute SACC-M12FS-5CON-PG11-DUO
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot