Phoenix Contact 1694279 SACC Plug Connector M12 Quick-Packing Shieldable

Image Representative of Range

Phoenix Contact 1694279 SACC Plug Connector M12 Quick-Packing Shieldable

MPN
1694279
EAN-13
4017918181277
Order Code
12-7036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact SACC-M12MR-4CON-PG 7-SH is a field attachable plug connector, designed for M12 applications. It features an angled configuration suitable for secure sensor and actuator connections. This connector is typically utilised in industrial automation settings.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 4mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute 1 SACC-M12MR-4CON-PG 7-SH
Misc Attribute 2 M12-pin, angled
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Temperature Range -40 - +85°C
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot