Phoenix Contact 1693429 M12 Plug Connector Quick Connect Shieldable

Image Representative of Range

Phoenix Contact 1693429 M12 Plug Connector Quick Connect Shieldable

MPN
1693429
EAN-13
4017918173524
Order Code
12-7032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.63 £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact's SACC-M12MR-5CON-PG 7-SH is a field attachable plug connector featuring an angled M12 design. This sensor/actuator connector is ideal for use in industrial automation applications. Its durable construction ensures reliable connectivity in demanding environments.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 4mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute 1 SACC-M12MR-5CON-PG 7-SH
Misc Attribute 2 M12-pin, angled
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Temperature Range -40 - +85°C
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot