Phoenix Contact 1693322 SAC Cable 3-Pos PUR 10m Black-Gray Straight M8

MPN
1693322
EAN-13
4017918438746
Order Code
12-7031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £24.82 £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sensor/Actuator cable SAC-3P-M 8MS/10,0-PUR/M 8FS 1693322 by Phoenix Contact features a robust M8-plug and socket, ideal for industrial environments. It belongs to the PLUSCON range of industrial plugs and offers secure sensor/actuator connectivity. Common applications include automation systems where reliable and durable connections between sensors and actuators are essential.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-3P-M 8MS/10,0-PUR/M 8FS
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot