Phoenix Contact 1688395 IP-67 9-pin Socket D-Sub Connector

MPN
1688395
EAN-13
4017918817534
Order Code
51-4767
Country of Origin
Germany

Discontinued


Robust Phoenix Contact Variosub D-Sub Connector socket with 9 ways, suitable for industrial use.


  • IP67 rated
  • Can be individually coded or marked with identification labels
  • Includes grommet, mounting frame, two cable glands, coding profiles, identification plate, EMC design with internal grommet and EMC shield
Type Female
Mounting Type D-sub
No. of Ways 9
Connection Type N/A
Contact Type Female
Model N/A
No. of Rows 2
Number of Poles 9
Orientation Right angle

Trustpilot