Phoenix Contact 1681473 SACC M12 Plug Connector Field Configurable Shielded

Image Representative of Range

Phoenix Contact 1681473 SACC M12 Plug Connector Field Configurable Shielded

MPN
1681473
EAN-13
4017918157470
Order Code
12-7013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact's SACC-M12MR-5CON-PG9-M is a field attachable plug connector with M12-pin configuration, designed for robust and reliable connections in industrial environments. This special connector features a bent design, ideal for sensor and actuator applications requiring durable and secure connectivity. Typically used in factory automation systems, the connector ensures consistent performance in challenging conditions.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 6mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 50
Min. temperature -40°C
Misc Attribute 1 SACC-M12MR-5CON-PG9-M
Misc Attribute 2 M12-Pin, bent
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Temperature Range -40 - +85°C
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot