Phoenix Contact 1671069 SAC Sensor Cabel 3-Pin 1.5m Unshielded M8 PUR

Image Representative of Range

Phoenix Contact 1671069 SAC Sensor Cabel 3-Pin 1.5m Unshielded M8 PUR

MPN
1671069
EAN-13
2050000406386
Order Code
12-7008
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1671069 SAC-3P-1.5-PUR/M 8FR-2L is a sensor/actuator cable with an M8 socket and angled design, featuring two LEDs. It is pre-fabricated for quick and reliable connections, suitable for industrial automation and control applications. The durable PUR jacket ensures the cable can withstand demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.4mm
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 M8-socket, angled, 2 LEDs / free end
Misc Attribute 2 SAC-3P- 1,5-PUR/M 8FR-2L
Nominal Current 3A
Nominal Voltage 24V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 24V
Screened false
Temperature Range fixed applications -40 - +80°C
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot