Phoenix Contact 1662256 Plug-in Connector M12 5-pos. A-coded Male Straight

MPN
1662256
EAN-13
4017918100445
Order Code
12-7001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the SACC-M12MS-5CON-PG 7 connector, known for its robust construction and reliable performance. This plug-in connector features secure sensor/actuator connectivity, suitable for industrial automation systems. It is typically used in applications requiring high durability and efficient signal transmission.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Material thread ring Plastic
Min. number of insertion cycles 50
Misc Attribute SACC-M12MS-5CON-PG 7
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot