Phoenix Contact 1658435 PROFINET RJ45 Connector IP20 CAT5e QUICKON Grey

Image Representative of Range

Phoenix Contact 1658435 PROFINET RJ45 Connector IP20 CAT5e QUICKON Grey

MPN
1658435
EAN-13
4046356163118
Order Code
12-6999
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Phoenix Contact RJ45 plug-in connector VS-PN-RJ45-5-Q/IP20 1658435 is designed for reliable data transmission with sensor/actuator data cables. It features IP20 protection and offers a robust and efficient connection for automation environments. This connector is typically used in industrial and networking applications where secure and stable connections are critical.
Connector 1 RJ45
Connector 2 Customisable
Colour Grey
Type Sensor connector
Ambient temperature -20 - 70°C
Cable Diameter 4.50mm
Coating housing N/A
Conductor Cross Section 0.36mm²
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.34 - 0.36mm²
Connection Cut & Clip
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 56mm
EMC-version N/A
Height 14.6mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 V0
IP Rating IP20
Material Copper alloy
Material contact Other
Material insulation body Other
Material of contact surface N/A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute VS-PN-RJ45-5-Q/IP20
Mounting method N/A
Nominal Current 1.75A
Nominal Voltage 72V DC
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles 4
Operating Temperature -20 - 70°C
Overvoltage category II
Pollution degree N/A
Position cable feed N/A
Rated current In 1.75A
Rated Surge Voltage 330kV
Rated voltage 72V
Type of electric connection N/A
Type of locking Other
Width 14mm
With protective conductor false
With sealing true

Reviews

Be the first to submit a review

Trustpilot