Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1656725 8 Pin RJ45 Plug Cable Mount Grey

Order Code:  

51-5051

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1656725  Copy to clipboard EAN-13: 4046356030045
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £18.28
50+ £16.13
100+ £15.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/05/2024
The Phoenix Contact Variosub RJ45 QUICKON (Grey), protection class IP20, is the first industrial 8-pin RJ45 connector with quick-connection technology. It meets IAONA requirements for Light Duty applications and, as a CAT5e component, is suitable for Fast Ethernet data transmission at 100 Mbit/s. The connection technology allows the connector to be fitted without the need for special tools, and can take both rigid and flexible AWG 26-22 wires.
  • Wiring without special tools
  • Grey colour
  • Easy to assemble
  • 4.5-8mm cable diameter
  • QUICKON fast connection technology
Type RJ45
Plug / Socket Plug
Number of Ports 1
Mounting Type Cable mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review