Phoenix Contact 1656356 RJ11 Socket Insert 6-Pin Unshielded Modular

MPN
1656356
EAN-13
4046356029803
Order Code
12-6998
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's VS-RJ11-BU-MOD/BU is an RJ11 socket insert designed for network connectivity applications. This durable connector supports various network standards like Cat 5, Cat 6, and Cat 7. It's typically used in telecommunications and data networking systems.
Type RJ11
Gender Socket
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6
Ambient temperature - - -°C
Colour N/A
Connector connection 1 N/A
Connector connection 2 N/A
Fibre Type N/A
Min. return loss N/AdB
Signal attenuation N/AdB

Reviews

Be the first to submit a review

Trustpilot