Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Phoenix Contact 1653155 8 Pin RJ45 Socket

Order Code:  

51-5064

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1653155 Copy to clipboard
 Report an error

Discontinued

The Phoenix Contact 8 Pin RJ45 Socket 1653155 is a female insert, socket on socket.
  • Modular (Keystone)
  • Shielded
  • Copper alloy contact; gold over nickel contact surface
Type RJ45
Plug / Socket Socket
Number of Ports 1
Mounting Type IDC

Reviews


Be the first to submit a review