Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 1641879 QUICKON-ONE Cable Connector

Order Code:  

51-5071

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1641879  Copy to clipboard EAN-13: 4017918925185
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.69
50+ £8.48
100+ £7.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/05/2024

QUICKON-ONE cable connectors from Phoenix Contact allow you to fit devices or make repairs or extensions to round cables quickly and simply.


  • Max cable diameter 3.5 to 6mm (AWG 26-22)
  • Nominal current 5A
  • Colour black
  • 4 pins
Cable Diameter 6mm
Contact Material Steel
Current Rating 5A
Gender N/A
IP Rating IP65 / 67
Mounting Type Cable
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review