Phoenix Contact 1623127 Hybrid cable 13 Conductor Multi-Pair, Cat5 Cable Orange

MPN
1623127
EAN-13
4055626121819
Order Code
62-9999
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A Phoenix Contact 1623127 1m 13 Conductor Multi-Pair Shielded Hybrid cable. This cable is supplied in RAL 2003 orange.
Colour Orange
Length 1m
LAN Category CAT 5e
Shielding Braid shielding
Armouring/reinforcement N/A
AWG size Other
Cable Diameter 15.50 mm ±0.5mm
Cable geometry N/A
Cable height approximate N/Amm
Cable width approximate N/Amm
Colour outer sheath N/A
Conductor category N/A
Conductor Material N/A
Conductor resistance at 20 °C N/AOhm/km
Conductor surface N/A
Core identification N/A
Core identification according to HD 308 S2 N/A
Drain wire N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
Insulation Material TPE
Low smoke according to EN IEC 61034-2 false
Low temperature resistant according to EN 60811-504+505+506 N/A
Material armouring N/A
Material core insulation N/A
Material outer sheath N/A
Max. permitted conductor temperature N/A°C
Max. tensile strength during installation N/AkN
Min. permitted bending radius, moving application with forced guidance N/Amm
Min. permitted bending radius, moving application/free movement N/Amm
Min. permitted bending radius, stationary application/permanent installation N/Amm
Nominal cross section conductor N/Amm²
Nominal cross section conductor (AWG) N/Akcmil
Nominal cross section pilot/reduced conductors N/Amm²
Nominal cross section pilot/reduced conductors (AWG) N/A
Nominal Voltage 1000 V (300 V signal)
Nominal voltage U N/AV
Nominal Voltage U0 N/AV
Number of Cores N/A
Number of pilot/reduced conductors N/A
Number of stranding elements N/A
Number of strands per conductor N/A
Oil resistant according to EN IEC 60811-404 N/A
Outer diameter approximate N/Amm
Permitted cable outer temperature after assembling without vibration - - -°C
Permitted cable outer temperature during assembling/handling - - -°C
Protective barrier N/A
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Screen N/A
Screen over stranding N/A
Screen over stranding element None
Shape of conductor N/A
Shielded Yes
Specification core insulation N/A
Specification material outer sheath N/A
Strand diameter N/Amm
Stranding element N/A
Suspension element Other
Torsion resistant false
Type HDSLC11Y-J
Weight N/Akg/km
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot