Phoenix Contact 1600001 HCC 4-F Female Insert Screw Connect 0.2-4 mm²

MPN
1600001
EAN-13
4017918021733
Order Code
12-6969
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £916.59
10+ £879.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact's female insert HCC 4-F 1600001 is a high-quality socket insert designed for reliable electrical connections. It features durable construction and easy installation. Typical applications include industrial automation and control systems.
Body Style Socket, built-in
Colour Grey
Connection type on cable side N/A
Connection type on power meter side N/A
Halogen free N/A
Height 31.6mm
Industrial packaging Yes
Length 18.1mm
Misc Attribute HCC 4-F
Nominal Current N/AA
Number of clamp positions for neutral conductor N/A
Number of clamp positions per pole N/A
Number of Poles N/A
Position cable feed N/A
Power loss N/AW
Rated current of overload protection device with standard pin acc. to OVE R 21 N/AA
Rated current of overload protection device with system pin acc. to OVE R 21 N/AA
Rated voltage N/AV
Series HC series
Tariff connection N/A
Width 92mm
With pin N/A

Reviews

Be the first to submit a review

Trustpilot