Phoenix Contact 1559644 SACC-FS Connector Female 17-pos M12 Metal

MPN
1559644
EAN-13
4046356314862
Order Code
12-6954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £46.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The plug-in connector SACC-FS-17PCON SCO 1559644 by Phoenix Contact is a robust sensor/actuator connector known for its reliability in industrial environments. It is designed to facilitate secure and efficient electrical connections in machinery and automation systems. Commonly used in sensor networks and actuation tasks, this connector ensures stable performance in challenging conditions.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.14mm²
Connectable conductor cross section solid-core 0.14 - 0.14mm²
Connection Quick-connect
Contact Type Other
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP), mounted IP67
Diameter 1.05mm
Diameter connector 15.885318mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute SACC-FS-17PCON SCO
Nominal Current 1.5A
Number of control contacts 17
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread size M N/A
Type of electric connection Insulation piercing connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot