Phoenix Contact 1554872 Sensor/Actuator Cable 12-Pos PVC Black 5m M12 A-coded

MPN
1554872
EAN-13
4046356176484
Order Code
12-6949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £40.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact's Sensor/Actuator Cable SAC-12P-5,0-PVC/FS SCO 1554872 features a 12-position pre-fabricated connector, ideal for industrial signal transmission. This durable PVC cable, measuring 5 metres, is designed for reliable connectivity in harsh environments. It is typically used in automation systems to ensure efficient communication between sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PVC
Material contact body CuZn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-12P- 5,0-PVC/FS SCO
Nominal Current 1.5A
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot