Phoenix Contact 1553624 SACC Plug 4-Pos Shielded Ethernet M12 D-coded

MPN
1553624
EAN-13
4046356158794
Order Code
12-6941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Phoenix Contact's SACC-M12MRD-4Q SH 1553624 is a versatile bus system plug-in connector designed for seamless integration with sensor/actuator data cables. It is uniquely identified by codes such as 04046356158794 and 801-6479, making it easily recognisable. Ideal for industrial applications, this component ensures reliable data transmission in automation environments.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MRD-4Q SH
Nominal Current 1.75A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.75A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot