Phoenix Contact 1543236 SACC-M12 Ethernet Plug 8-Pos Shielded Straight

Image Representative of Range

Phoenix Contact 1543236 SACC-M12 Ethernet Plug 8-Pos Shielded Straight

MPN
1543236
EAN-13
4046356097390
Order Code
12-6931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact's SACC-M12MS-8Q SH 1543236 bus system plug-in connector is designed for reliable data transmission. This robust component features an M12 male straight connector with eight positions, ideal for industrial settings. Commonly used in sensor and actuator connections, it ensures efficient integration in automation systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MS-8Q SH
Nominal Current 2A
Number of control contacts 8
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 2A
Rated voltage 30V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot