Phoenix Contact 1542897 SACC Plug-in Connector 4-Pos Nickel-Brass M8

MPN
1542897
EAN-13
4046356097819
Order Code
12-6924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Phoenix Contact's plug-in connector, model SACC-M 8MS-4CON-M-0,34-SH 1542897, is a sensor/actuator connector designed for reliable electrical connections. This connector features a robust construction suitable for industrial environments. It is typically used in applications requiring secure and efficient sensor or actuator integration.
Connector 1 M8
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M 8MS-4CON-M-0,34-SH
Nominal Current 4A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 30V
Screened true
Thread size M N/A
Thread Type M8
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot