Phoenix Contact 1527757 Sensor/Actuator Cable 5P PVC Black 10m M12 A-coded

MPN
1527757
EAN-13
4017918959029
Order Code
12-6917
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The SAC-5P-10,0-PVC/M12FR SH BK 1527757 from Phoenix Contact is a shielded sensor/actuator cable featuring a robust M12 socket and free cable end, ideal for reliable industrial connections. This PLUSCON industrial plug is designed for use in sensor and actuator cabling, supporting high-performance data transmission. Suitable for automated environments, it ensures secure and efficient signal communication in harsh conditions.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.35mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-5P-10,0-PVC/M12FR SH BK
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot