Phoenix Contact 1522707 Sensor/Actuator Cable M12A-Coded3mH-Free

MPN
1522707
EAN-13
4017918957520
Order Code
12-6904
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-8P-M12MS/3,0-PUR/M12FS 1522707 with an 8-pin M12 male straight to M12 female straight connector design, providing a robust and flexible connection. The cable features a durable polyurethane jacket for demanding industrial environments. It is typically used in automation systems for reliable sensor and actuator connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P-M12MS/ 3,0-PUR/M12FS
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 2A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot