Phoenix Contact 1522590 Sensor/Actuator Cable 8-POS PUR Black 1.5m M12 A-coded

MPN
1522590
EAN-13
4017918957438
Order Code
12-6901
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-8P-1,5-PUR/M12FS 1522590, featuring an 8-pin configuration and a durable PUR jacket for industrial environments. This pre-fabricated sensor/actuator connector is typically used in automation and machinery for reliable signal transmission. The cable is designed for easy integration with M12 connector systems, ensuring compatibility and performance in demanding applications.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P- 1,5-PUR/M12FS
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot