Phoenix Contact 1522545 Cable 1.5m 8-pos Angled M12 Plug Halogen-free

MPN
1522545
EAN-13
4017918957391
Order Code
12-6900
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Phoenix Contact's sensor/actuator cable SAC-8P-M12MR/1.5-PUR 1522545 features an 8-pin M12 male right-angle connector and a 1.5-meter length for flexible connectivity. This robust cable is designed for industrial environments, ensuring reliable signal transmission with its durable PUR sheath. It is commonly used for connecting sensors and actuators in automated manufacturing and control systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P-M12MR/ 1,5-PUR
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Angled
Rated current In 2A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot