Phoenix Contact 1521261 Connector M12 4-Pos Straight Shielded D-Coded

Image Representative of Range

Phoenix Contact 1521261 Connector M12 4-Pos Straight Shielded D-Coded

MPN
1521261
EAN-13
4017918968618
Order Code
12-6893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Phoenix Contact bus system plug-in connector SACC-M12MSD-4CON-PG 9-SH 1521261 features a robust design ideal for sensor/actuator data cable applications. It provides reliable connectivity in industrial settings, ensuring efficient data transmission. This connector is commonly used to facilitate secure bus system connections in automation and control systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MSD-4CON-PG 9-SH
Nominal Current 4A
Nominal Voltage 60V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot