Phoenix Contact 1518478 Sensor/Actuator Cable 5P PUR B-Coded Shielded 0.13m

MPN
1518478
EAN-13
4017918961015
Order Code
12-6885
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact's sensor/actuator cable SAC-5P-MSB/0,13-PUR/FSB SCO SH is designed for reliable and robust connections in industrial environments. It features a 5-pin configuration and a durable PUR jacket, making it ideal for connecting sensors or actuators in automation systems. Common applications include factory automation, process control, and machinery wiring.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.13m
Type Sensor connector
Coding B
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.27mm
IP Rating IP65
Material PUR
Misc Attribute SAC-5P-MSB/0,13-PUR/FSB SCO SH
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot