Phoenix Contact 1515743 SAC Cable 4-Position PVC Black M12 A-coded 10m

MPN
1515743
EAN-13
4017918928377
Order Code
12-6883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-4P-10,0-PVC/M12FS BK 1515743, featuring an M12 socket and a free cable end. This product is part of the PLUSCON Industrial plug series, known for its reliable connectivity in industrial automation settings. It is typically used for connecting sensors and actuators in manufacturing environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.26mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-4P-10,0-PVC/M12FS BK
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot