Phoenix Contact 1510722 Sensor/Actuator Cable 4P M12 A-Coded Black 0.3m

MPN
1510722
EAN-13
4017918901561
Order Code
12-6878
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £40.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Sensor/Actuator cable SAC-4P-M12Y/2X0,3-PUR/M12FS VP 1510722 is manufactured by Phoenix Contact and is designed for reliable connectivity in industrial automation systems. It features a durable PUR jacket and M12 connectors which ensure a secure connection between sensors or actuators and control devices. This cable is typically used in environments requiring robust and flexible cabling solutions for efficient signal transmission.
Connector 1 M12
Colour Black
Length 0.3m
Type Sensor connector
Cable Length 0.3m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute SAC-4P-M12Y/2X0,3-PUR/M12FS VP
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In N/AA
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot