Phoenix Contact 1508352 Bus Connector M12 5-pos Shielded Gold-Plated

MPN
1508352
EAN-13
4017918900465
Order Code
12-6875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact bus system plug-in connector, model SACC-M12MS-5CON-PG 9 SH AU 1508352, is designed for robust sensor and actuator data connections. This connector features a gold-plated contact surface for enhanced conductivity and corrosion resistance. It is typically used in industrial automation and control systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MS-5CON-PG 9 SH AU
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot