Phoenix Contact 1501838 Sensor lead 100m PVC black 4-pole LiYY 4x0.34mm²

MPN
1501838
EAN-13
4017918813963
Order Code
06-1814
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 1501838 sensor lead, which features a LiYY design with 4 x 0.34 mm² standard cables and is black in colour. This durable 100 m lead is suitable for connecting sensors and actuators in various industrial environments. Its flexible PVC construction ensures reliability in transmitting data and signals over long distances.
Colour Black
Length 100m
Type LiYY
Approved type of underground installation N/A
Armouring/reinforcement N/A
AWG 22
AWG size N/A
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable features Flame-retardant
Cable geometry N/A
Cable height approximate N/Amm
Cable Type N/A
Cable type according to BS 4737-3.30 N/A
Cable width approximate N/Amm
Category Other
Certified for shipboard application N/A
Characteristic impedance N/AOhm
Circuit integrity according to DIN 4102-12 N/A
Circuit integrity according to IEC 60331-23 N/A
Colour outer sheath Other
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Compliant with BT (British Telecom) specification N/A
Conductor category Class 6 = very flexible
Conductor Material N/A
Conductor surface Other
Core identification Other
Core identification according to HD 308 S2 N/A
Core layout 19x 0.15mm
Cross Section 4 x 0.34 mm²
Cross section (each core) 0.34mm²
Diameter conductor 1.26mm
Drain wire N/A
Duplex N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
Longitudinal water blocking cable false
Low smoke according to EN IEC 61034-2 false
Material PVC
Material armouring N/A
Material core insulation Polyvinyl chloride (PVC)
Material outer sheath Polyvinyl chloride (PVC)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Max. tensile strength during installation N/AkN
Maximum Wire Size AWG 22
Min. permitted bending radius, moving application with forced guidance N/Amm
Min. permitted bending radius, moving application/free movement 47mm
Min. permitted bending radius, stationary application/permanent installation 24mm
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Misc Attribute SAC-4P-100,0-PVC/0,34
Nominal cross section conductor 0.34mm²
Nominal voltage (details) <300V
Nominal voltage U N/AV
Number of Cores 4
Number of leads 4
Number of sheath layers N/A
Number of stranding elements N/A
NVP value N/A%
Oil resistant according to EN IEC 60811-404 false
Outer diameter approximate 4.7mm
Outside Ø 4.7mm
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Protective sheath None
Radial water blocking cable false
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Rip cord colour according to BS 4737-3.30 N/A
Screen over stranding N/A
Screen over stranding element Other
Segregation class according to EN 50174-2 N/A
Sold per metre Yes
Specification core insulation Other
Specification material outer sheath Other
Stranding N/A
Stranding element N/A
Suitable as computer data cable N/A
Suitable as signalling cable N/A
Suitable as telephone cable N/A
Suitable for underground installation false
Suitable for use as security alarm cable N/A
Test Voltage >3000V
UV resistant false
Weight N/Akg/km
With rip cord N/A
With rodent protection N/A

Reviews

Be the first to submit a review

Trustpilot