Phoenix Contact 1500910 Sensor/Actuator Cable Shielded 5-position 3m Black

MPN
1500910
EAN-13
4017918612290
Order Code
12-6864
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £43.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-5P-M12MS/3,0-PUR/M12FS SH, designed for reliable sensor and actuator connections. This pre-fabricated connector features a robust PUR jacket and M12 connectors for secure and durable use. It is typically used in industrial automation applications for efficient signal transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-M12MS/ 3,0-PUR/M12FS SH
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot