Phoenix Contact 1500716 Sensor/Actuator Cable 10m Shielded PUR M12 A-coded

MPN
1500716
EAN-13
4017918610777
Order Code
12-6861
Country of Origin
India
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £39.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sensor/Actuator cable SAC-4P-10,0-PUR/M12FS SH 1500716 by Phoenix Contact features a robust PUR sheath and an M12 female connector, making it suitable for harsh environments. It is ideal for connecting sensors and actuators in industrial automation and machinery applications. The cable ensures reliable signal transmission and can handle challenging conditions with ease.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-10,0-PUR/M12FS SH
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot