Phoenix Contact 1459647 QUICKON Bullet Connector Locknut 1 piece Fast Fit

Image Representative of Range

Phoenix Contact 1459647 QUICKON Bullet Connector Locknut 1 piece Fast Fit

MPN
1459647
EAN-13
4046356698641
Order Code
12-6855
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Phoenix Contact 1459647 bullet connector locknut is part of the QUICKON series and is designed for secure connections. It is typically used in electrical installations requiring round connectors, ensuring reliable contact and ease of installation. Suitable for use in various industrial applications, it provides durability and optimal performance.
Type Bullet connector locknut
Wire Gauge AWG 14
Accessory N/A
Bullet Diameter 34.6mm
Cable Ø range 9 - 16mm
Cable Ø up to 9mm
Connection IDC
Connection Angle 180°
Contact Material PA
Insulation PA
Length 42.2mm
Maximum Temperature +100°C
Maximum Wire Size 16mm
Min. temperature -40°C
Misc Attribute QPD N 4PE2,5 9-16 BK
Nominal Current 20A
Nominal current - rounded value 20A
Series QUICKON
Spare part N/A
Standards following UL 94 PA VO · UL-/ CSA
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot