Phoenix Contact 1457034 Sensor/Actuator Connector 5m 4 Pin RJ45

Image Representative of Range

Phoenix Contact 1457034 Sensor/Actuator Connector 5m 4 Pin RJ45

MPN
1457034
EAN-13
4046356593397
Order Code
12-6852
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact sensor/actuator connector, model 1457034, features a 5.00 m length and includes 4 pins. This pre-fabricated cable, suitable for sensor and actuator connections, ensures reliable and efficient data transmission. Typical applications include automation systems and robotic interfaces.
Connector 1 Cable, open end
Connector 2 M12
Colour Grey
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MS/ 5,0-800
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot