Phoenix Contact 1452265 passage clamp 1000V 17.5A 2 connections grey

MPN
1452265
EAN-13
4063151840648
Order Code
06-1786
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.10
10+ £31.30
100+ £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's 1452265 Continuity Screws consist of 50 pieces designed for use with UT 1.5 serial terminals. These screws are essential for ensuring continuity in switchboard terminals, contributing to reliable electrical connections. They are typically employed in electrical installations and maintenance tasks within various industrial applications.
Type Continuity
Pitch 4.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 4.15mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connection Screws
Depth 46.9mm
Explosion-tested version Ex e true
Height 48mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Misc Attribute UT 1,5
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Operating Temperature -60 - 110°C
Rated current In 17.5A
Rated voltage 1000V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot