Phoenix Contact 1442052 M12 PCB Socket Straight Sensor Connector

MPN
1442052
Order Code
75-1297
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.90
25+ £16.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockContact us for additional stock

Contact carrier, 12-pole straight socket connector, M12, A-coding. Designed for sensor signal connections, with through-hole (THR) solder termination. This connector has an IP rating of IP67 when correctly plugged in and locked. When unlocked it is recommended that a protective cap, rated for IP54, is used to seal the connector to avoid contamination.
Contact Finish Tin
Ambient temperature - - -°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Type N/A
Inflammability class of insulation material according to UL94 N/A
Material connector insert N/A
Material contact N/A
Material insulation body N/A
Material of contact insert N/A
Material of contact surface N/A
Min. number of insertion cycles N/A
Number of control contacts N/A
Number of data contacts N/A
Number of Poles 12
Number of power contacts N/A
Overvoltage category N/A
Pollution degree N/A
Rated current In N/AA
Rated Surge Voltage N/AkV
Rated voltage N/AV
Type of electric connection N/A
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot