Phoenix Contact 1440766 M12 Plug Connector UV/Ozone Resistant Durable

Image Representative of Range

Phoenix Contact 1440766 M12 Plug Connector UV/Ozone Resistant Durable

MPN
1440766
EAN-13
4046356517027
Order Code
12-6823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.66
10+ £13.52
100+ £11.78
500+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Phoenix Contact 1440766 SACC-M12FS-4QO-0,34-VA is a field attachable plug connector in the M12 format. It features a robust design suitable for sensor/actuator connections, ensuring reliable and secure connections in industrial environments. This connector is typically used in automation and machinery applications for efficient and flexible wiring solutions.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 80°C
Cable Diameter 5mm
Coating housing Other
Coding A
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector 16.3mm
For cable outer diameter 3.5 - 6mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +80°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute SACC-M12FS-4QO-0,34-VA
Nominal Current 4A
Nominal Voltage 125V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 4A
Rated voltage 125V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot