Phoenix Contact 1424686 M12 Sensor connector 5-pin push-in tech

Image Representative of Range

Phoenix Contact 1424686 M12 Sensor connector 5-pin push-in tech

MPN
1424686
EAN-13
4055626376134
Order Code
06-1778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.48
5+ £10.90
25+ £10.32
50+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Phoenix Contact sensor/actuator connector 1424686 is a 5-pin M12 connector suitable for automation and industrial applications. This robust component ensures reliable electrical connectivity for sensors and actuators in harsh environments. The connector is typically utilised in machinery where secure and efficient signal transmission is essential.
Type Sensor/actuator connector
Number of Contacts 5
Connector Size M12
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Contact Material Ni/Au
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material of contact surface Nickel
Material thread ring Plastic
Min. number of insertion cycles 100
Nominal Voltage 60V DC
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot