Phoenix Contact 1424656 connector M12 4-pin push-in tech flexible cabling

Image Representative of Range

Phoenix Contact 1424656 connector M12 4-pin push-in tech flexible cabling

MPN
1424656
EAN-13
4055626375830
Order Code
06-1766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.35
5+ £9.85
25+ £9.29
50+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Phoenix Contact's 1424656 is a round connector for sensor and actuator applications, featuring 4 pins compatible with M12 connections. This connector is typically used in industrial automation and control systems for reliable signal and data transmission. It is designed for robust performance in demanding environments.
Type Sensor/actuator connector
Number of Contacts 4
Connector Size M12
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Connection Side A M12 plug, straight
Contact Material Ni/Au
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP65
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Nominal Voltage 250V AC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot