Phoenix Contact 1424655 Sensor/actuator connector M12 4-pin push-in tech

Image Representative of Range

Phoenix Contact 1424655 Sensor/actuator connector M12 4-pin push-in tech

MPN
1424655
EAN-13
4055626375823
Order Code
06-1749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.35
5+ £9.86
25+ £9.29
50+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Phoenix Contact manufactures the 1424655 sensor/actuator connector, which is a round M12 connector with four pins. It is typically used for connecting sensors and actuators in industrial environments, ensuring reliable signaling. This durable connector is designed for cable mounting.
Type Sensor/actuator connector
Number of Contacts 4
Connector Size M12
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Connection Side A M12 plug, straight
Contact Material Ni/Au
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Nominal Voltage 250V AC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot