Phoenix Contact 1424653 M12 socket right angle 5-pin shieldable quick connect

Image Representative of Range

Phoenix Contact 1424653 M12 socket right angle 5-pin shieldable quick connect

MPN
1424653
EAN-13
4055626375809
Order Code
06-1739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.94
5+ £11.36
25+ £10.73
50+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact sensor/actuator connector, part number 1424653, is a right angle M12 socket with 5 pins, designed for reliable and secure connections. Ideal for use in industrial automation and control systems, it features a robust and durable design. Its compact size allows for easy integration into various sensor and actuator applications.
Type Socket, right angle
Number of Contacts 5
Connector Size M12
Gender Socket
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Spring-loaded terminal
Connection Side A M12 socket, right angle
Connection Side B Customisable
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Nominal Voltage 60V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot