Phoenix Contact 1424652 M12 Sensor Connector 5-pin tool-free push-in tech

Image Representative of Range

Phoenix Contact 1424652 M12 Sensor Connector 5-pin tool-free push-in tech

MPN
1424652
EAN-13
4055626374994
Order Code
06-1738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.94
5+ £11.36
25+ £10.73
50+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Phoenix Contact 1424652 is a five-pin, M12 socket-style sensor/actuator connector designed for straight cable connections. It is ideal for industrial automation applications where secure and reliable connections are needed. This round connector is suitable for use in environments requiring robust and durable interface solutions.
Type Socket, straight
Number of Contacts 5
Connector Size M12
Gender Socket
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 0.75mm²
Connection Push-in connector
Connection Side A M12 plug, straight
Contact Material Ni/Au
Contact Type Other
Current Rating 4A
Degree of protection (IP), mounted IP67
Diameter connector 19mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP65/67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Nominal Voltage 60V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread type connection side M12
Type of electric connection Other
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot